Manufacturer Part #
EEE-1EA101XP
EEE-S Series 25 V 100 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic
Product Specification Section
Panasonic Industry EEE-1EA101XP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic Industry EEE-1EA101XP - Technical Attributes
Attributes Table
Series: | S |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 143mA |
Operating Temp-Max: | 85°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900
$0.0914
2,700
$0.0888
4,500
$0.0877
9,000
$0.0861
18,000+
$0.0837
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount