text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM330

M Series 50 V 33 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic Industry ECA-1HM330 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,290
USA:
1,290
2,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.03
USD
Quantity
Unit Price
1
$0.0324
1,000
$0.0314
2,500
$0.0308
10,000
$0.0298
25,000+
$0.0283
Product Variant Information section