Manufacturer Part #
ECE-A0JKS470
ECE-KS Series 6.3 V 47 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2026 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A0JKS470 - Product Specification
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
Panasonic Industry ECE-A0JKS470 - Technical Attributes
Attributes Table
| Series: | KS |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 46mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0411
750
$0.0399
2,000
$0.039
7,500
$0.0378
20,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole