text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0JKS470

ECE-KS Series 6.3 V 47 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Panasonic Industry ECE-A0JKS470 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 46mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
72
USA:
72
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.41
USD
Quantity
Unit Price
400
$0.0473
1,250
$0.046
3,000
$0.0451
7,500
$0.0441
20,000+
$0.0421
Product Variant Information section