Manufacturer Part #
SM02B-LEASS-TF(LF)(SN)
SM Series 2 Position 1.8 mm Pitch Wire to Board Disconnectable Crimp Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SM02B-LEASS-TF(LF)(SN) - Product Specification
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
JST SM02B-LEASS-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 1.8 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Type: | Wire to Board |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel