Manufacturer Part #
L6225D
L6225 Series 52 V 2.8 A Surface Mount Dual Full Bridge DMOS Driver - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1915 | ||||||||||
Product Specification Section
STMicroelectronics L6225D - Product Specification
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
STMicroelectronics L6225D - Technical Attributes
Attributes Table
| Configuration: | Full Bridge |
| No of Outputs: | Dual |
| Output Current: | 4A |
| Peak Output Current: | 2.8A |
| Supply Voltage-Max: | 60V |
| Turn-off Delay Time: | 100ns |
| Turn-on Delay Time: | 200ns |
| Rise Time: | 250ns |
| Fall Time: | 250ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6225D is a DMOS dual full bridge driver, available in SOIC-20 package.
This device is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip.
Features:
- Operating supply voltage from 8 to 52 V
- 2.8 A output peak current (1.4 A dc)
- RDS(ON) 0.73 Ohm typ. value @ Tj = 25 °C
- Operating frequency up to 100 kHz
- Nodissipative overcurrent protection
- Paralleled operation
- Cross conductioprotection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Applications:
- Bipolar stepper motor
- Dual or quad dc motor
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$6.10
10
$6.03
30
$5.98
125
$5.92
300+
$5.83
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount