Manufacturer Part #
UPW1V122MHD6
PW Series 1200 F 35 V 105 °C Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
Nichicon UPW1V122MHD6 - Product Specification
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
Nichicon UPW1V122MHD6 - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 1200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2210mA |
| Impedance: | 0.029Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 1260µA |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
388
USA:
388
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.56
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole