Manufacturer Part #
BZT52C15-E3-08
BZT52 Series 15 V ±5% 410 mW Surface Mount Small Signal Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Vishay BZT52C15-E3-08 - Product Specification
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
Vishay BZT52C15-E3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Reverse Current-Max: | 100nA |
| Impedance: | 11Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 23mA |
| Configuration: | Single |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.022
9,000
$0.0215
15,000
$0.0213
45,000
$0.0207
75,000+
$0.0203
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount