Manufacturer Part #
1-770987-0
MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-770987-0 - Product Specification
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
TE Connectivity 1-770987-0 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 22-18 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-770987-0 is a mini-Universal MATE-N-LOK wire-to-wire and wire-to-board Connector with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line.
Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm) = 1.50 – 2.40 , 3.38
- Voltage (VAC) = 600
- Termination Method = Crimp
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Packaging Method = Loose Piece
Applications:
- Household appliances
- Indoor and outdoor lighting
- Medical equipmentSecurity systems
- Industrial controlsHVAC system controls
- Storage and networking systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.38
75
$0.37
250
$0.36
750
$0.355
2,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Wire Mount