text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z02-70PC1

M48Z02 Series 16 Kb (2 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48Z02-70PC1 - Technical Attributes
Attributes Table
Memory Density: 16b
Memory Organization: 2K x 8
Supply Voltage-Nom: 4.75V to 5.5V
Access Time-Max: 70ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-24
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z02-70PC1 is a part of M48Z02 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z02 ZEROPOWER® RAM is a 2 K x 8 non-volatile static RAM which is pin and function compatible with the DS1220. A special 24-pin, 600 mil DIP CAPHAT™ package houses the M48Z02 silicon with a long-life lithium button cell to form a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = Power-fail deselect voltage):
    • M48Z02: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
    • M48Z12: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
140
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,154.60
USD
Quantity
Unit Price
14
$15.69
42
$15.54
56
$15.51
140
$15.39
210+
$15.27
Product Variant Information section