text.skipToContent text.skipToNavigation

Manufacturer Part #

SK35-TP

SK35 Series 50 V 3 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK35-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SK35-TP is a 3 A schottky rectifier with low forward voltage.

Features:

  • Lead Free Finish/RoHS Compliant
  • Halogen free available upon request by adding suffix "-HF"
  • High Temp Soldering: 260°C for 10 Seconds At Terminals
  • High Current Capability With Low Forward Voltage
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +150 °C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance; 20°C/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.12
9,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section