Manufacturer Part #
AH1807-W-7
AH1807 Series 5.5 V 16 µA SMT Omniploar Hall-Effect Switch - SC-59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH1807-W-7 - Product Specification
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
Diodes Incorporated AH1807-W-7 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 2.5mA |
| Supply Voltage: | 2.5V to 5.5V |
| Supply Current: | 8µA |
| Sensing Range: | 8mT |
| Power Dissipation: | 0.23W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount