Manufacturer Part #
MGJ2D051509SC
MGJ2 Series 2 W 5 V Input 15/-8.7 V Outputs 5.2 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Murata Power Solutions MGJ2D051509SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -8.7V/15V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 77.5% |
| Load Capacitance: | 3.3pF |
| Load Regulation (%): | 6% |
| Output Current: | 80mA |
| Switching Frequency-Max: | 45kHz |
| Ripple & Noise: | 30mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$6.43
50
$6.39
75
$6.37
100
$6.35
125+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole