text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR6D28MNNP-820NC

CDR Series 82 uH 25 % Tolerance 0.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR6D28MNNP-820NC - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 0.8A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 670mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6.8mm x W  6.8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
1
$0.66
10
$0.625
50
$0.60
200
$0.58
750+
$0.55
Product Variant Information section