Manufacturer Part #
AVR-M1608C270MTAAB
VARISTOR 27V 2A 0603
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK AVR-M1608C270MTAAB - Product Specification
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
TDK AVR-M1608C270MTAAB - Technical Attributes
Attributes Table
| Capacitance: | 30pF |
| Clamping Voltage-Max: | 52V |
| Peak Output Current: | 2A |
| Rated Voltage: | 17V |
| Varistor Voltage Range: | 21.6V to 32.4V |
| Current Rating: | 2A |
| Energy: | 0.05J |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0521
12,000
$0.0509
16,000
$0.0505
40,000
$0.0495
60,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount