Manufacturer Part #
NPIS35LS1R0YTRF
NPIS_LS Series 1 uH ±30 % Tolerance 2.1 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS35LS1R0YTRF - Product Specification
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
NIC Components NPIS35LS1R0YTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 37MΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3mm x W 3mm x H 1.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0627
4,000
$0.0616
8,000
$0.0606
10,000
$0.0602
30,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel