Manufacturer Part #
JANTX1N914
1N914 Series 75 V 50 mA Glass Axial Switching Diode - DO-35
Product Specification Section
Microchip JANTX1N914 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N914 - Technical Attributes
Attributes Table
Type: | Herametically Sealed |
Configuration: | Single |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 5ns |
Diode Capacitance-Max: | 2.8pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
299
USA:
299
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$1.80
30
$1.78
100
$1.75
200
$1.74
500+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole