Manufacturer Part #
UCY2W220MHD
CY Series 450 V 22 uF Ø12.5 x 25 mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Nichicon UCY2W220MHD - Product Specification
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
Nichicon UCY2W220MHD - Technical Attributes
Attributes Table
| Series: | CY |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 300mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,238
USA:
2,238
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$0.57
50
$0.56
200
$0.54
500
$0.53
2,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole