Manufacturer Part #
MBRF2080CTL
MBRF2080CT Series 80 V 20 A Through Hole Schottky Rectifier - ITO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:ITO-220AB Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBRF2080CTL - Product Specification
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
SMC MBRF2080CTL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.68V |
| Diode Capacitance-Max: | 500pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | ITO-220AB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.26
200
$0.255
750
$0.25
2,000
$0.245
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
ITO-220AB
Mounting Method:
Through Hole