text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA42 APM PBFREE

to-92 tape&reel TRANS GP BJT NPN 300V 0.5A 3-P

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPSA42 APM PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,488
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$936.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.118
6,000
$0.117
10,000+
$0.115
Product Variant Information section