Manufacturer Part #
EEE-FT1C102AP
FT Series 16 V 1000 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FT1C102AP - Product Specification
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
Panasonic Industry EEE-FT1C102AP - Technical Attributes
Attributes Table
| Series: | FT |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1190mA |
| ESR (Equivalent Series Resistance): | 0.06Ω |
| Lead Spacing: | 4.6mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.16% |
| Leakage Current: | 160µA |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,000
$0.40
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount