text.skipToContent text.skipToNavigation

Manufacturer Part #

FPT1006-340-R

FPT1006 Series 340 nH ±10% 19 A 1 mΩ DCR Shielded Dual Conductor Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FPT1006-340-R - Technical Attributes
Attributes Table
Inductance-Nom: 340nH
Rated Current-Max: 19A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 1mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 4
Dimension: L  9.65mm x W  8.5mm x H  6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
620
Multiple Of:
620
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.60
USD
Quantity
Unit Price
620+
$1.53
Product Variant Information section