text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/55JVC

78253J Series 5 V Input 5 V Output MAX253 Compatible Converter SMT Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78253/55JVC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 500mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 350mΩ
Operating Temp Range: -40°C to +85°C
Dimension: L  7.8mm x W  5.2mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
50
$2.86
100
$2.83
150
$2.81
200
$2.80
250+
$2.76
Product Variant Information section