text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI18-15-V-P5

SMI18 Series 18 W 90 to 264 V 15 V Output Level VI Wall Mount AC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMI18-15-V-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 18W
Output Voltage: 15V
Efficiency / MEPS: Level VI
Output Current: 1.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150V
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
540
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,703.80
USD
Quantity
Unit Price
60+
$17.97
Product Variant Information section