Manufacturer Part #
ASPI-104S-330M-T
ASPI Series 33 uH ±20 % Tolerance 2.3 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Abracon ASPI-104S-330M-T - Product Specification
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
Abracon ASPI-104S-330M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 2.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.093Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -5°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 10mm x W 10.1mm x H 3.8mm |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
750
$0.50
1,500
$0.495
2,250
$0.49
3,000
$0.485
3,750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel