text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812BDTG

MC7812B Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Reg - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi MC7812BDTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.4mA
No. of Outputs: Single
Load Regulation: 1.6mV
Current - Limit: 2.2A
Line Regulation: 7.5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,699
Factory Lead Time:
10 Weeks
Minimum Order:
4500
Multiple Of:
75
Total
$531.00
USD
Quantity
Unit Price
225
$0.123
1,125
$0.12
2,250
$0.118
7,500
$0.116
15,000+
$0.113
Product Variant Information section