Manufacturer Part #
MX25L25645GZ2I-08G
MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SPI NOR Flash Memory - WSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:WSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Macronix MX25L25645GZ2I-08G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L25645GZ2I-08G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 256Mb |
| Memory Organization: | 32 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,750
USA:
3,750
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.61
15
$2.56
30
$2.53
100
$2.48
200+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount