text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2V3EU3KS

Red Ø4.8 x 8.6 mm 30° Clear 4200 mcd 2.1 V Radial Round with Domed Top

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2350
Product Specification Section
LITEON LTL2V3EU3KS - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4200mcd
Viewing Angle: 30°
Wavelength: 625nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$79.90
USD
Quantity
Unit Price
1,000
$0.0799
2,000
$0.0783
3,000
$0.0774
4,000
$0.0768
5,000+
$0.0748