Manufacturer Part #
PPTC021LFBN-RC
2 Position Total Single Row 2.54 mm Pitch Straight Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Sullins PPTC021LFBN-RC - Product Specification
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
Features & Applications
The PPTC021LFBN-RC Series is a 2 position Single Row 2.54mm Contact Centers, Female Header Dip Solder Right Angle SMT
Features:
- Thermoplastic (Standard)
- Operating Temperature -40°C to +105°C
- Processing Temperature 210°C FOR 5 Sec. MAX
- Phosphor Bronze
- 100% Pure Tin Overall
- .100” [2.54mm] Contact Centers
- 02 total contacts
- Single Row
- Thru Hole, Straight, Female
- No Mounting
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
View the Series of PPTC Female Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.136
2,000
$0.134
4,000
$0.133
5,000
$0.132
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk