Manufacturer Part #
SDM2U20SD3-7
SDM2U20SD3 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-323
Product Specification Section
Diodes Incorporated SDM2U20SD3-7 - Product Specification
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
Diodes Incorporated SDM2U20SD3-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 20A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 0.48V |
Configuration: | Single |
Diode Capacitance-Max: | 54pF |
Thermal Resistance: | 410°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0387
12,000
$0.0381
15,000
$0.0379
45,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount