Manufacturer Part #
ECE-A0GKS221
KS Series 4 V 220 uF 85°C Ø6.3 x 5 mm LS=2.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A0GKS221 - Product Specification
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
Panasonic Industry ECE-A0GKS221 - Technical Attributes
Attributes Table
| Series: | KS |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 4V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 82mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 8.8µA |
| Dimension: | L 5mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0515
500
$0.0504
2,000
$0.0487
5,000
$0.0476
20,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole