text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8895MQXI

KSZ8895 Integrated 3.3 V 129 mA 5-Port 10/100 Managed Ethernet Switch - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip KSZ8895MQXI - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 2.5V
Supply Current: 129mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C, SPI
Protocols Supported: RSTP
No of Terminals: 128
Moisture Sensitivity Level: 1
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$861.96
USD
Quantity
Unit Price
66+
$6.53
Product Variant Information section