Manufacturer Part #
MLZ1608A2R2MT000
Fixed Inductors 2.2 UH 20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLZ1608A2R2MT000 - Product Specification
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
TDK MLZ1608A2R2MT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 100mA |
| DC Resistance: | 390mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 10MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0364
8,000
$0.0358
16,000
$0.0353
20,000
$0.0351
60,000+
$0.034
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount