Manufacturer Part #
RSP-500-27
RSP-500 Series 502.2 W 27 V Output Encapsulated PFC Function AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSP-500-27 - Product Specification
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
MEAN WELL RSP-500-27 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 27V |
| Input Voltage: | 120V to 370V |
| Output Current: | 18.6A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$99.33
2
$97.89
3
$97.05
4
$96.46
5+
$94.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount