text.skipToContent text.skipToNavigation

Manufacturer Part #

NEB1DX-02

NEBULA Wifi Bluetooth Enabled IOT Cloud Ready Development Kit

Mfr. Name: Future Electronics Dev Tools
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: Murata 1DX
Features & Applications

The Nebula board is an IoT cloud ready board which allows users to quickly prototype and deploy their IoT ecosystems.            

Nebula Features:

  • Wireless connectivity is powered by the Murata 1DX module which houses the Cypress-based CYW4343W Wi-Fi and Bluetooth Classic (BR/EDR)/BLE chipset radio
  • STMicroelectronics ARM Cortex-M4 MCU with 32 bit RISC Core, 180 MHz frequency, 2MB Flash, up to 256 kB SRAM
  • 16 Mb serial flash
  • Explores easy hardware expandability through a large number of standardized add-on boards via the Arduino™, Pmod™ and mikroBUS™ connectors.
    • Each board focusing on a different application such as motor controls, sensors and wireless connectivity to enable IoT development.
  • Application development supported through Cypress’ WICED (Wireless Internet Connectivity for Embedded Devices) platform
    • WICED is the only SDK for IoT that unites wireless connectivity, MCUs and memory in one integrated platform for Windows®, OS X® and Linux®
    • Includes example projects
    • Offers connectivity to leading cloud services
      • Amazon Web Services
      • IBM Bluemix
      • Alibaba Cloud
      • Microsoft Azure
    • WICED is available to download free of charge at: http://www.cypress.com/products/wiced-software
    • Please note a minimum of WICED studio 5.2 and later is required to ensure compatibility between Nebula and WICED
Pricing Section
Stock:
230
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.00
USD
Quantity
Web Price
1+
$59.00
Product Variant Information section