Manufacturer Part #
10TXV220M6.3X8
TXV Series 10V 220 uF 20% Ø6.3x8mm Surface Mount Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 10TXV220M6.3X8 - Product Specification
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
Rubycon 10TXV220M6.3X8 - Technical Attributes
Attributes Table
| Series: | TXV |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 1000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 110mA |
| Impedance: | 6Ω |
| Operating Temp-Max: | 125°C |
| Dissipation Factor: | 6.3% |
| Leakage Current: | 0.3A |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900
$0.141
1,800
$0.14
3,600
$0.138
4,500
$0.137
13,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount