Manufacturer Part #
AS4C16M16D1-5BCN
AS4C16M16D1 Series 256Mb (16M x 16) 200MHz DDR Synchronous DRAM (SDRAM)-TFBGA-60
Product Specification Section
Alliance Memory AS4C16M16D1-5BCN - Product Specification
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
Alliance Memory AS4C16M16D1-5BCN - Technical Attributes
Attributes Table
Memory Type: | DDR SDRAM |
Memory Density: | 256Mb |
Configuration: | 16 M x 16 |
Supply Voltage-Nom: | 2.3V to 2.7V |
Number of Words: | 16 M |
Word Length: | 16b |
Access Time-Max: | 0.7ns |
Speed Grade: | 200MHz |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
240
$3.10
480
$3.07
720
$3.06
960
$3.05
1,200+
$3.01
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
Surface Mount