Manufacturer Part #
DF51-28DEP-2C
DF51 Series Dual Row 28 Position 2 mm Positive Lock Wire to Board In-Line Plug
Product Specification Section
Hirose Electric DF51-28DEP-2C - Product Specification
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
Hirose Electric DF51-28DEP-2C - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Free Hanging Header/Plug |
No of Positions: | 28 |
No of Rows: | 2 |
Pitch: | 2 mm |
Termination: | Crimp |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Material: | Phosphor Copper |
Contact Plating: | Tin |
Gender: | Male |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.605
300
$0.59
500
$0.585
1,500
$0.57
2,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount