text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1210DR-071R4L

AC Series 1210 1.4 Ohm 0.5 W ±0.5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC1210DR-071R4L - Technical Attributes
Attributes Table
Resistance: 1.4Ω
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.1mm x W  2.6mm x H  0.55mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
5,000
$0.033
10,000
$0.0324
15,000
$0.0321
20,000+
$0.0317
Product Variant Information section