Manufacturer Part #
LTSHR-103-T-02-A-G-003-LF
0.110 Tail With 0.230 Post Low Profile Right Angle Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:81 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Major League Electronics LTSHR-103-T-02-A-G-003-LF - Product Specification
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
Major League Electronics LTSHR-103-T-02-A-G-003-LF - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2,54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Holder |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.33
100
$0.32
300
$0.315
1,000
$0.305
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
81 per Bulk
Mounting Method:
Through Hole