Manufacturer Part #
STGWT30H60DFB
HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-3P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tube Package Style:TO-3P Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGWT30H60DFB - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 60A |
| Power Dissipation-Tot: | 260W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.55V |
| Turn-on Delay Time: | 37ns |
| Turn-off Delay Time: | 146ns |
| Qg Gate Charge: | 149nC |
| Reverse Recovery Time-Max: | 53ns |
| Leakage Current: | 250nA |
| Input Capacitance: | 3659pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-3P |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15
$1.41
50
$1.39
200
$1.37
750
$1.35
2,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
300 per Tube
Package Style:
TO-3P
Mounting Method:
Through Hole