Manufacturer Part #
SIC931BED-T1-GE3
SIC931 Series 24 V 20 A 75 uA SMT microBRICK™ DC/DC Regulator Module
Vishay SIC931BED-T1-GE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Vishay is using a new PIQ material that is standard within our supply chain.Reason for Change: The PIQ vendor to our Foundry Partner has discontinued the PIQ material used on the below products. The replacement PIQ material is provided by the same vendor and is used in much greater volume of production.
Description of Change: The Mosfet wafer plating process for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility in a larger building with the same equipment, same process and same personnel.
Part Status:
Vishay SIC931BED-T1-GE3 - Technical Attributes
Topology: | Buck |
Input Voltage: | 4.5V to 24V |
Output Current-Max: | 20A |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 95% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1050 per Reel
Mounting Method:
Surface Mount