SIC931BED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC931BED-T1-GE3

SIC931 Series 24 V 20 A 75 uA SMT microBRICK™ DC/DC Regulator Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay SIC931BED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 20A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications

Vishay’s new SiC931, a synchronous buck regulator module which is capable of supplying a continuous 20A output, features an innovative microBRICK™ package design which is less than half the volume of equivalent competing modules. Its board footprint is also 30% smaller than that of competitors.

APPLICATIONS
• FPGA power supplies
• Point-of-load power supplies
• Industrial equipment
• Automation

FEATURES
• Output-voltage tracking and sequencing with pre-bias start-up
• ±1% output voltage accuracy from -40°C to 125°C
• Package dimensions: 10.6mm x 6.5mm x 3mm
• Output over-voltage protection
• Output under-voltage and short-circuit protection
• Power Good flag
• Over-temperature protection

Read More...
Pricing Section
Global Stock:
3,150
USA:
3,150
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
16 Weeks
Minimum Order:
1050
Multiple Of:
1050
Total
$9,723.00
USD
Quantity
Unit Price
1,050+
$9.26
Product Variant Information section