text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S131K111

Var MOV 130VAC/170VDC 1200A 205V Radial

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
TDK EPCOS B72207S131K111 - Technical Attributes
Attributes Table
Capacitance: 245pF
Clamping Voltage-Max: 340V
Peak Output Current: 1200A
Rated Voltage: 170V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 10A
Energy: 9.5J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
1,500
$0.108
4,500
$0.105
7,500
$0.104
15,000
$0.102
30,000+
$0.0996
Product Variant Information section