Manufacturer Part #
BC857AW,115
Bipolar Transistors - BJT TRANS GP TAPE-7
Product Specification Section
Nexperia BC857AW,115 - Product Specification
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
Nexperia BC857AW,115 - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.1A |
Power Dissipation-Tot: | 0.2W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 125 |
Collector - Current Cutoff: | 1nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Noise Figure: | 2dB |
Input Capacitance: | 12pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0108
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount