Manufacturer Part #
C3216X8R2A334K160AB
1206 100V X8R .33uF 10% multilayer ceramic capacitor
Product Specification Section
TDK C3216X8R2A334K160AB - Product Specification
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
TDK C3216X8R2A334K160AB - Technical Attributes
Attributes Table
Capacitance: | 330nF |
Dielectric: | X8R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 1.52GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.129
4,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount