Manufacturer Part #
NRVBA160NT3G
DIODE SCHOTTKY 1A 60V 1201 SMA2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi NRVBA160NT3G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 510mV |
| Reverse Recovery Time-Max: | 500ns |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0898
10,000
$0.0882
15,000
$0.0873
20,000+
$0.0861
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount