text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBA160NT3G

DIODE SCHOTTKY 1A 60V 1201 SMA2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2441
Product Specification Section
onsemi NRVBA160NT3G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 510mV
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$449.00
USD
Quantity
Unit Price
5,000
$0.0898
10,000
$0.0882
15,000
$0.0873
20,000+
$0.0861