Manufacturer Part #
RCWE0603R470FKEA
RCWE 0603 0.2 W 0.47 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
Vishay RCWE0603R470FKEA - Product Specification
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
Vishay RCWE0603R470FKEA - Technical Attributes
Attributes Table
| Resistance: | 470mΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0472
10,000
$0.0464
15,000
$0.046
20,000
$0.0456
25,000+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount