text.skipToContent text.skipToNavigation

Manufacturer Part #

XJ180C090V285VSF2

277 - 480Vac, 180W, 100 - 900mA, 100-285V, [DALI], IP65 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Signify North America XJ180C090V285VSF2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 180W
Minimum Output Voltage: 100V
Maximum Output Voltage: 285V
Minimum Output Current: 100mA
Maximum Output Current: 900mA
Input Power Factor: 0.95
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: DALI
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
89
USA:
89
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
$69.74
USD
Quantity
Unit Price
1
$69.74
2
$68.96
4
$68.18
5
$67.93
15+
$66.42
Product Variant Information section